Orange LED emitter, surface mount, PLCC package, 610nm wavelength, 2mA forward current, 28mcd luminous intensity, 120° viewing angle. Features clear, diffused, circular lens, 15V reverse voltage, and 40mW power dissipation. Operates from -40°C to 100°C, lead-free, and RoHS compliant. Packaged in tape and reel.
Vishay VLMO30K1M2-GS08 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Depth | 2.8mm |
| Forward Current | 2mA |
| Height | 1.85mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Clear, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 28mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 40mW |
| Radiation Hardening | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | VLM.3 |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMO30K1M2-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.