Orange SMD LED emitter, featuring a PLCC package with clear, round, diffused lens. This single-element LED operates at a low forward current of 2mA, delivering a luminous intensity of 28mcd at a wavelength of 609nm. With a wide 120° viewing angle, it offers a maximum power dissipation of 40mW and operates within a temperature range of -40°C to 100°C. The surface-mount component is supplied in tape and reel packaging.
Vishay VLMO30L1M2-GS08 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Depth | 2.8mm |
| Forward Current | 2mA |
| Height | 1.85mm |
| Illumination Color | Orange |
| Length | 3mm |
| Lens Style | Clear, Round, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 28mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 40mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | VLM.3 |
| Viewing Angle | 120° |
| Wavelength | 609nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMO30L1M2-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.