Surface mount orange LED emitter in a PLCC package. Features a clear, diffused circular lens style with a 120° viewing angle. Operates with a 10mA forward current and a 6V reverse voltage, offering 18mcd luminous intensity. Maximum power dissipation is 100mW, with an operating temperature range of -40°C to 100°C. Packaged on tape and reel, this RoHS compliant component is ideal for various illumination applications.
Vishay VLMO31J1L2-GS08 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Depth | 2.8mm |
| Forward Current | 10mA |
| Height | 1.85mm |
| Illumination Color | Orange |
| Length | 3mm |
| Lens Style | Clear, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | VLM.3 |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMO31J1L2-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.