Orange LED emitter, 611nm wavelength, featuring a 2 PLCC surface mount package with dimensions of 3mm (L) x 2.8mm (W) x 1.85mm (H). This single-element LED offers a diffused, circular lens style, delivering a luminous intensity of 710mcd and a luminous flux of 0.003lm. Operates with a forward current of 30mA and a maximum power dissipation of 130mW, with a wide viewing angle of 120°. Rated for operating temperatures from -40°C to 100°C, with a reverse voltage of 5V. Packaged in tape and reel, this RoHS compliant component is ideal for various optoelectronic applications.
Vishay VLMO33R2U2-GS18 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Depth | 2.8mm |
| Forward Current | 30mA |
| Height | 1.85mm |
| Illumination Color | Orange |
| Length | 3mm |
| Lens Style | Clear, Circular, Diffused |
| Luminous Flux | 0.003lm |
| Luminous Intensity | 710mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | VLM.33 |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMO33R2U2-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.