Orange LED emitter, 611nm wavelength, featuring a clear, circular, diffused lens. Surface mount PLCC package with 120° viewing angle. Operates with 30mA forward current, 5V reverse voltage, and 130mW power dissipation. Delivers 450mcd luminous intensity and 0.003lm luminous flux. Suitable for operation between -40°C and 100°C, supplied in tape and reel packaging.
Vishay VLMO33S1T2-GS08 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Depth | 2.8mm |
| Forward Current | 30mA |
| Height | 1.85mm |
| Illumination Color | Orange |
| Length | 3mm |
| Lens Style | Clear, Circular, Diffused |
| Luminous Flux | 0.003lm |
| Luminous Intensity | 450mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | VLM.33 |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMO33S1T2-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.