Pure green, single-color standard LED emitter in a surface-mount (SMD/SMT) package. Features a 120° viewing angle and 56mcd luminous intensity at a 30mA forward current. Housed in a clear, diffused rectangular lens with dimensions of 2.30 x 1.30 mm and a height of 1.40 mm. Operates within a temperature range of -40°C to 100°C, with a maximum reverse voltage of 5V and 110mW power dissipation. RoHS compliant and supplied on tape and reel.
Vishay VLMP232N1P1-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 1.4mm |
| Forward Current | 30mA |
| Height | 1.3mm |
| Illumination Color | Green |
| Length | 2.2mm |
| Lens Style | Clear, Diffused, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 56mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 110mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | MiniLED |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMP232N1P1-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.