
Green 565nm standard LED emitter in a 2-lead PLCC package, featuring a 120° viewing angle and 5.6mcd luminous intensity at 10mA forward current. This surface-mount component offers a clear, diffused circular lens, operating across a -40°C to 100°C temperature range with 15V reverse voltage and 100mW power dissipation. Supplied on tape and reel, this RoHS compliant LED emitter is designed for efficient illumination.
Vishay VLMP31G2J1-GS18 technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Depth | 2.8mm |
| Forward Current | 10mA |
| Height | 1.85mm |
| Illumination Color | Green |
| Length | 3mm |
| Lens Style | Clear, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 5.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | VLM.3 |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMP31G2J1-GS18 to view detailed technical specifications.
No datasheet is available for this part.