Vishay VLMR234ABCA-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 50mA |
| Height | 1.4mm |
| Length | 2.2mm |
| Lens Size | 0.9mm |
| Lens Style | Flat, Rectangular |
| Luminous Intensity | 2000mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MiniLED |
| Viewing Angle | 120° |
| Wavelength | 625nm |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMR234ABCA-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.