Red, 1W power SMD LED emitter with a 6mm x 6mm x 1.5mm SMD/SMT package. Features a 3.3mm round, flat, circular lens, 120° viewing angle, and 630nm wavelength. Delivers 39lm luminous flux and 10575mcd luminous intensity at a 400mA forward current. Operates within a -40°C to 100°C temperature range with 1.12W power dissipation. RoHS compliant and surface mountable.
Vishay VLMR71AAAC-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 6mm |
| Forward Current | 400mA |
| Height | 1.5mm |
| Length | 6mm |
| Lens Size | 3.3mm |
| Lens Style | Round, Flat, Circular |
| Luminous Flux | 39lm |
| Luminous Intensity | 10575mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.12W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Little Star® |
| Viewing Angle | 120° |
| Wavelength | 630nm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMR71AAAC-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.