Vishay VLMRGB343-ST-UV-RS technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Forward Current | 20mA |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Round, Flat, Circular |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 525nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMRGB343-ST-UV-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.