
Surface mountable CHIPLED emitter, 0603 (1608 metric) case code, featuring a rectangular clear lens. This standard LED emits bright red light with a wavelength of 631nm and a luminous intensity of 54mcd. Operates with a forward current of 20mA, a viewing angle of 130°, and a wide temperature range from -35°C to 85°C. Packaged in tape and reel, this lead-free and RoHS compliant component is designed for efficient illumination.
Vishay VLMS1300-GS08 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Rectangular, Clear |
| Luminous Intensity | 54mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CHipLED |
| Viewing Angle | 130° |
| Wavelength | 631nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMS1300-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
