Super Red Visible LED emitter, single color, featuring a 1.5mm rectangular lens with clear diffusion. This surface mount device operates with a 2mA forward current, delivering 14mcd luminous intensity at a 630nm wavelength and a 120° viewing angle. Encased in an SMD/SMT package measuring 2.2mm x 1.4mm x 1.4mm, it supports a maximum power dissipation of 40mW and a reverse voltage of 5V. Operating across a temperature range of -40°C to 100°C, this lead-free, RoHS compliant component is supplied on tape and reel.
Vishay VLMS20J2L1-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 1.4mm |
| Forward Current | 2mA |
| Height | 1.4mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Lens Style | Clear, Diffused, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 14mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 40mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | MiniLED |
| Viewing Angle | 120° |
| Wavelength | 630nm |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMS20J2L1-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.