Surface mountable, single-color standard LED emitter in a compact 2.2mm x 1.4mm x 1.4mm SMD package. Features a super red illumination color with a 630nm wavelength and a wide 120° viewing angle. Delivers a luminous intensity of 450mcd at a 20mA forward current. Operates within a temperature range of -40°C to 100°C with a 5V reverse voltage and 130mW power dissipation. Packaged on tape and reel for automated assembly.
Vishay VLMS233T1V1-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 1.4mm |
| Forward Current | 20mA |
| Height | 1.4mm |
| Illumination Color | Red |
| Length | 2.2mm |
| Lens Style | Rectangular |
| Luminous Intensity | 450mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | MiniLED |
| Viewing Angle | 120° |
| Wavelength | 630nm |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMS233T1V1-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.