Vishay VLMS234V2BA-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Height | 1.3mm |
| Length | 2.2mm |
| Luminous Flux | 0.003lm |
| Luminous Intensity | 1400mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | VLMS234 |
| Viewing Angle | 60° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMS234V2BA-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.