Vishay VLMS31J1K2 technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 11.2mcd |
| Reach SVHC Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 638nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMS31J1K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.