
The VLM3 Series Standard LED from Vishay features a luminous intensity of 11mcd and a viewing angle of 120°. It is available in a PLCC package and is suitable for surface mount applications. The LED operates within a temperature range of -40°C to 100°C and is compliant with RoHS regulations.
Vishay VLMS31J1L2-GS18 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Forward Current | 10mA |
| Height | 1.85mm |
| Illumination Color | Red |
| Length | 3mm |
| Lens Style | Clear, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 11mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VLM3 |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMS31J1L2-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.