Vishay VLMS322T2V1-GS08 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Forward Current | 50mA |
| Height | 2.1mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Style | Round, Flat, Circular |
| Luminous Intensity | 450mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VLMS322 |
| Viewing Angle | 120° |
| Wavelength | 630nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMS322T2V1-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.