Vishay VLMS334AABB-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Height | 1.8mm |
| Length | 3mm |
| Luminous Intensity | 1600mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, VLM.334 |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMS334AABB-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.