Surface mount standard LED emitter, red illumination, 638nm wavelength, 560mcd luminous intensity, and 0.003lm luminous flux. Features a PLCC package with clear, round, diffused lens style, 120° viewing angle, and 30mA forward current. Operates within a -40°C to 100°C temperature range, with 5V reverse voltage and 130mW power dissipation. RoHS compliant and lead-free.
Vishay VLMS33S1U1-GS08 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 2.8mm |
| Forward Current | 30mA |
| Height | 1.85mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Clear, Round, Circular, Diffused |
| Luminous Flux | 0.003lm |
| Luminous Intensity | 560mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | VLM.33 |
| Viewing Angle | 120° |
| Wavelength | 638nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMS33S1U1-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.