Vishay VLMSY3420-GS18 technical specifications.
| Package/Case | PLCC |
| Color | Red, Yellow |
| Forward Current | 50mA |
| Height | 1.85mm |
| Illumination Color | Red, Yellow |
| Length | 3mm |
| Lens Style | Clear, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 700mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VLM.3 |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMSY3420-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.