Vishay VLMTG31Q1R2 technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 180mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 541nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMTG31Q1R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.