White Uni-Color LED emitter, surface mount, 0603 package. Features 160° viewing angle, 280mcd luminous intensity, and 5V reverse voltage. Operates with 20mA forward current and 80mW power dissipation. Dimensions: 1.6mm length, 0.8mm width, 0.8mm depth. RoHS compliant, lead-free.
Vishay VLMW11R2S2-5K8L-08 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | White |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Rectangular |
| Luminous Intensity | 280mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMW11R2S2-5K8L-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.