
Surface mount white LED emitter, 0603 package size, featuring a 130° viewing angle and 180mcd luminous intensity. This RoHS compliant component operates with a 5mA forward current and a correlated color temperature of 7000K. Dimensions are 1.6mm length, 0.8mm width, and 0.55mm height.
Vishay VLMW1300-GS08 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | White |
| Correlated Color Temperature (CCT) | 7000 K |
| Forward Current | 5mA |
| Height | 0.55mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Square, Rectangular, Clear |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CHipLED |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMW1300-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
