Vishay VLMW21Q1R2-5K8L-08 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Forward Current | 10mA |
| Illumination Color | White |
| Lens Color | Yellow |
| Lens Style | Rectangular |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VLMW |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMW21Q1R2-5K8L-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.