
Uni-color white chip LED emitter in a 4-pin PLCC package. Surface mountable with J-lead configuration, this component features a plastic lead-frame SMT basic package type. It offers a typical intensity of 2200mcd with a 120° viewing angle and a circular lens shape. Operating temperature range is -40°C to 110°C, with a maximum forward current of 50mA and maximum forward voltage of 4V.
Vishay VLMW321ABBB5K8L-08 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.8 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1.8 |
| Seated Plane Height (mm) | 1.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 2200mcd |
| LED Material | InGaN |
| High Brightness | No |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Lens Dimensions | 2.4x2.4x0.8mm |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | x=0.33/y=0.33 |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 4V |
| Maximum Power Dissipation | 200mW |
| Reverse Voltage | 5V |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VLMW321ABBB5K8L-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.