Vishay VLMW33S1U1 technical specifications.
| Color | White |
| Forward Current | 30mA |
| Reach SVHC Compliant | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMW33S1U1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.