
Single color white LED emitter, featuring a 2.4mm clear, round, flat lens and a 120° viewing angle. This surface mount component, housed in a PLCC package, operates with a 20mA forward current and a 5500K correlated color temperature. It offers a luminous intensity of 355mcd and a power dissipation of 84mW, with an operating temperature range of -40°C to 100°C. RoHS compliant and lead-free.
Vishay VLMW41R1T1-5K8L-08 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 5500K |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Height | 1.85mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Size | 2.4mm |
| Lens Style | Clear, Round, Flat, Circular |
| Luminous Intensity | 355mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 84mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMW41R1T1-5K8L-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
