Vishay VLMW41R2S2-5K8L-08 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 5500K |
| Forward Current | 10mA |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lens Style | Round, Circular |
| Luminous Intensity | 280mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VLMW |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMW41R2S2-5K8L-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.