Vishay VLMW41S1T2-6K7L-08 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Height | 1.85mm |
| Length | 3mm |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Luminous Intensity | 315mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VLM.4 |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMW41S1T2-6K7L-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.