Vishay VLMW51N2P3-GS08 technical specifications.
| Correlated Color Temperature (CCT) | 5000 K |
| Forward Current | 150mA |
| Height | 1.2mm |
| Illumination Color | White |
| Length | 3.5mm |
| Luminous Flux | 25lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMW51N2P3-GS08 to view detailed technical specifications.
No datasheet is available for this part.