Vishay VLMW51P2Q3-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Forward Current | 350mA |
| Lens Style | Round, Flat |
| Luminous Intensity | 10mcd |
| Max Current Rating | 180mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Thermal Resistance of Package | 45°C/W |
| Viewing Angle | 120° |
| Wavelength | 475nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VLMW51P2Q3-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
