Vishay VLMW51Q2R3-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Lead Free | Lead Free |
| Lens Style | Round |
| Luminous Intensity | 13mcd |
| Max Current Rating | 180mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Thermal Resistance of Package | 45°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMW51Q2R3-GS08 to view detailed technical specifications.
No datasheet is available for this part.