Vishay VLMW621CADB-K3L5-08 technical specifications.
| Forward Current | 150mA |
| Height | 0.9mm |
| Illumination Color | White |
| Length | 3.4mm |
| Lens Color | Clear |
| Luminous Flux | 13lm |
| Luminous Intensity | 7.1cd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Viewing Angle | 120° |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMW621CADB-K3L5-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.