Vishay VLMW62CADB-3K8L-08 technical specifications.
| Package/Case | CLCC |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.33/y=0.33 |
| Forward Current | 150mA |
| Height | 0.9mm |
| Illumination Color | White |
| Length | 3.4mm |
| Lens Style | Circular |
| Luminous Flux | 12lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMW62CADB-3K8L-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.