Vishay VLMW62CBEA-3K8L-18 technical specifications.
| Package/Case | CLCC |
| Correlated Color Temperature (CCT) | x=0.33/y=0.33K |
| Depth | 3.4mm |
| Forward Current | 150mA |
| Length | 3.3mm |
| Luminous Flux | 17lm |
| Luminous Intensity | 9000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMW62CBEA-3K8L-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.