Vishay VLMW711AE-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 6mm |
| Forward Current | 350mA |
| Length | 6mm |
| Luminous Flux | 71lm |
| Luminous Intensity | 22400mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMW711AE-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.