Vishay VLMW71ACAE-GS08 technical specifications.
| Color | White |
| Forward Current | 350mA |
| Lens Style | Round |
| Luminous Flux | 71lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Little Star |
| Viewing Angle | 60° |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMW71ACAE-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.