Vishay VLMW71S2S3QN-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Forward Current | 350mA |
| Height | 1.5mm |
| Illumination Color | White |
| Length | 6mm |
| Luminous Flux | 60lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Little Star® |
| Thermal Resistance of Package | 18°C/W |
| Viewing Angle | 120° |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VLMW71S2S3QN-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.