High-brightness, high-power white chip LED emitter for surface mounting. Features a 2-pin SMD package (3.4mm x 3.3mm x 0.75mm) with a 120° viewing angle and rectangular lens. Delivers up to 7100mcd intensity and 22.3lm luminous flux, operating from -40°C to 100°C. Maximum forward current is 350mA with a maximum forward voltage of 4.3V and power dissipation of 1750mW.
Vishay VLMW80CADB-08 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.4 |
| Package Width (mm) | 3.3 |
| Package Height (mm) | 0.75 |
| Seated Plane Height (mm) | 0.75 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 7100mcd(Max) |
| LED Material | InGaN |
| High Brightness | Yes |
| Luminous Flux | 22.3lm(Max) |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 350mA |
| Maximum Forward Voltage | 4.3V |
| Maximum Power Dissipation | 1750mW |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VLMW80CADB-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.