Uni-color white chip LED emitter, designed for surface mounting with a 2-pin SMD package. Features a 120° viewing angle, rectangular lens, and high brightness with a maximum intensity of 7100mcd and luminous flux of 22.3lm. Operates with a maximum forward current of 350mA and a maximum forward voltage of 4.3V, supporting high power applications up to 1750mW. Constructed with InGaN LED material and a plastic package, it offers a wide operating temperature range from -40°C to 100°C.
Vishay VLMW80CADB-18 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.4 |
| Package Width (mm) | 3.3 |
| Package Height (mm) | 0.75 |
| Seated Plane Height (mm) | 0.75 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 7100mcd(Max) |
| LED Material | InGaN |
| High Brightness | Yes |
| Luminous Flux | 22.3lm(Max) |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 350mA |
| Maximum Forward Voltage | 4.3V |
| Maximum Power Dissipation | 1750mW |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VLMW80CADB-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.