Vishay VLMW82EBFB-08 technical specifications.
| Package/Case | CLCC |
| Color | White |
| Forward Current | 500mA |
| Lens Style | Circular |
| Luminous Flux | 35lm |
| Luminous Intensity | 18000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.15W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PLCC-2 |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMW82EBFB-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.