Vishay VLMW82EBFB-18 technical specifications.
| Package/Case | CLCC |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.33/y=0.33 |
| Forward Current | 500mA |
| Lens Style | Circular |
| Luminous Flux | 35lm |
| Luminous Intensity | 18000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.15W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMW82EBFB-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.