Surface mount yellow LED emitter, featuring a 1.5mm size with a clear, diffused rectangular lens. This single-element LED operates with a 2mA forward current, delivering 18mcd luminous intensity and a 120° viewing angle. It is designed for surface mounting, packaged in tape and reel, and operates within a temperature range of -40°C to 100°C. The component offers 5V reverse voltage and 40mW power dissipation, with RoHS compliance.
Vishay VLMY20K1L2-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 1.4mm |
| Forward Current | 2mA |
| Height | 1.4mm |
| Illumination Color | Yellow |
| Length | 2.2mm |
| Lens Style | Clear, Diffused, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 40mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | MiniLED |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMY20K1L2-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.