Surface mount yellow LED emitter in PLCC package. Features a clear, diffused circular lens with a 120° viewing angle and 14mcd luminous intensity. Operates with a 2mA forward current and 15V reverse voltage, with a power dissipation of 40mW. Suitable for a wide temperature range from -40°C to 100°C. Packaged on tape and reel for automated assembly.
Vishay VLMY30J2L1-GS18 technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Depth | 2.8mm |
| Forward Current | 2mA |
| Height | 1.85mm |
| Illumination Color | Yellow |
| Length | 3mm |
| Lens Style | Clear, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 14mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Power Dissipation | 40mW |
| Radiation Hardening | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | VLM.3 |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMY30J2L1-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.