
The VLMY3100-GS18 is a single LED emitter with a luminous intensity of 10mcd and a viewing angle of 120°. It has a yellow color and a clear, diffused, circular lens style. The LED is packaged in a surface mount package with a height of 1.85mm and a width of 2.8mm. It is available in a tape and reel packaging with 8000 pieces per reel. The device is RoHS compliant and not radiation hardened.
Vishay VLMY3100-GS18 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Height | 1.85mm |
| Length | 3mm |
| Lens Style | Clear, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VLM.3 |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMY3100-GS18 to view detailed technical specifications.
No datasheet is available for this part.