Yellow Standard SMD LED emitter in a PLCC-2 package. Features a 120° viewing angle and clear, diffused, circular lens. Operates with a 10mA forward current, 15V reverse voltage, and 100mW power dissipation. Offers a luminous intensity of 11.2mcd at a 588nm wavelength, with operating temperatures from -40°C to 100°C. Surface mountable and RoHS compliant.
Vishay VLMY31J1K2-GS18 technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Depth | 2.8mm |
| Forward Current | 10mA |
| Height | 1.85mm |
| Illumination Color | Yellow |
| Length | 3mm |
| Lens Style | Clear, Round, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 11.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | VLM.3 |
| Viewing Angle | 120° |
| Wavelength | 588nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMY31J1K2-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.