Yellow, single-color LED emitter in a PLCC package, featuring a 2.4mm diameter lens and a 120° viewing angle. This surface-mount component operates with a 50mA forward current, delivering a luminous intensity of 750mcd at a 588nm wavelength. It is RoHS compliant and designed for operation between -40°C and 100°C, with a maximum reverse voltage of 5V and 225mW power dissipation.
Vishay VLMY322U1V2-GS08 technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Depth | 3.2mm |
| Forward Current | 50mA |
| Height | 2.1mm |
| Illumination Color | Yellow |
| Length | 3.2mm |
| Lens Style | Round, Flat, Circular |
| Luminous Intensity | 750mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | VLMY322 |
| Viewing Angle | 120° |
| Wavelength | 588nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMY322U1V2-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.