VLMK32.., VLMY32.. Power SMD LED PLCC-4
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VLMY32ABBB-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay VLMY32ABBB-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.