Vishay VLMY334BACB-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 50mA |
| Height | 1.85mm |
| Length | 3mm |
| Lens Style | Round |
| Luminous Flux | 0.003lm |
| Luminous Intensity | 2300mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VLMY334 |
| Viewing Angle | 60° |
| Wavelength | 589nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMY334BACB-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.