
Surface mount standard LED emitter, yellow illumination, 590nm wavelength. Features a 2.8mm x 3mm x 1.85mm PLCC package with a clear, diffused circular lens. Operates with a 30mA forward current, 5V reverse voltage, and 130mW power dissipation. Offers a 120° viewing angle and 710mcd luminous intensity. Packaged on tape and reel, this RoHS compliant component is suitable for a wide temperature range of -40°C to 100°C.
Vishay VLMY33T1U2-GS18 technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Depth | 2.8mm |
| Forward Current | 30mA |
| Height | 1.85mm |
| Illumination Color | Yellow |
| Length | 3mm |
| Lens Style | Clear, Circular, Diffused |
| Luminous Flux | 0.003lm |
| Luminous Intensity | 710mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | VLM.33 |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMY33T1U2-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
